Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW01000000Z0EL
Newark Part No.33AK2915
Product RangeCRCW e3 Series
Technical Datasheet
2,311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.056 |
| 25+ | $0.050 |
| 50+ | $0.044 |
| 100+ | $0.038 |
| 250+ | $0.037 |
| 500+ | $0.036 |
| 1000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW01000000Z0EL
Newark Part No.33AK2915
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating31mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
31mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
CRCW e3 Series
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability