Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0201365RFNED
Newark Part No.14N8652
Product RangeCRCW e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0201365RFNED
Newark Part No.14N8652
Product RangeCRCW e3 Series
Technical Datasheet
Resistance365ohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Technical Specifications
Resistance
365ohm
Power Rating
50mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate