Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EDHP
Newark Part No.96Y9050
Product RangeCRCW-HP e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.033 |
| 100+ | $0.022 |
| 250+ | $0.021 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
| 2500+ | $0.019 |
| 5000+ | $0.017 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EDHP
Newark Part No.96Y9050
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating200mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length1.02mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.3mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3A
Product Range
CRCW-HP e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for CRCW04020000Z0EDHP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability