New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Zero Ohm Resistors
                      Print Page

                      CRCW04020000Z0EDHP

                      Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 200 mW, 3 A, Surface Mount Device

                      VISHAY CRCW04020000Z0EDHP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW04020000Z0EDHP
                      Newark Part No.81AC7758
                      Product RangeCRCW-HP e3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW04020000Z0EDHP
                      Newark Part No.81AC7758
                      Product RangeCRCW-HP e3 Series
                      Technical Datasheet

                      Data Sheet

                      Resistor Case / Package0402 [1005 Metric]
                      Resistor TechnologyThick Film
                      Power Rating200mW
                      Current Rating3A
                      Resistor MountingSurface Mount Device
                      Product RangeCRCW-HP e3 Series
                      Product Length1.02mm
                      Product Width0.5mm
                      Product Height0.3mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C

                      Product Overview

                      The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.

                      • Automotive grade AEC-Q200 qualified
                      • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
                      • Excellent pulse load capability and enhanced power rating
                      • Double side printed resistor element and protective overglaze
                      • Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
                      • Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
                      • Zero ohm jumpers are available for all sizes with very high current
                      • Operating temperature range from -55°C to 155°C
                      • Superior antisurge and pulse characteristics compared to D/CRCW e3 series
                      • 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C

                      Technical Specifications

                      Resistor Case / Package

                      0402 [1005 Metric]

                      Power Rating

                      200mW

                      Resistor Mounting

                      Surface Mount Device

                      Product Length

                      1.02mm

                      Product Height

                      0.3mm

                      Operating Temperature Max

                      155°C

                      Resistor Technology

                      Thick Film

                      Current Rating

                      3A

                      Product Range

                      CRCW-HP e3 Series

                      Product Width

                      0.5mm

                      Operating Temperature Min

                      -55°C

                      Technical Docs (6)

                      Product Change Notice EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Application Note EN

                      One Page Summary EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.