New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Zero Ohm Resistors
                      Print Page

                      CRCW04020000ZSTD

                      Zero Ohm Resistor, Jumper, CRCW Series, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A

                      Date/Lot Code

                      VISHAY CRCW04020000ZSTD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW04020000ZSTD
                      Newark Part No.07J7490
                      Product RangeCRCW Series
                      Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10000+$0.017
                      20000+$0.016
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      $170.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW04020000ZSTD
                      Newark Part No.07J7490
                      Product RangeCRCW Series
                      Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
                      Technical Datasheet

                      Data Sheet

                      Resistor Case / Package0402 [1005 Metric]
                      Resistor TechnologyThick Film
                      Power Rating63mW
                      Current Rating1.5A
                      Resistor MountingSurface Mount Device
                      Product RangeCRCW Series
                      Product Length1.02mm
                      Product Width0.5mm
                      Product Height0.35mm
                      Operating Temperature Min125°C
                      Operating Temperature Max155°C
                      SVHCLead

                      Product Overview

                      CRCW04020000ZSTD is a CRCW series Lead (Pb)-Bearing thick film chip resistor. It is the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and high reliability and stability are of major concern. Typical applications include military and industrial.

                      • Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
                      • AEC-Q200 qualified
                      • Surface mount, thick film
                      • 1.5A current rating
                      • Operating temperature range from -55 to 155°C
                      • 63mW power rating
                      • 0.013inch product height
                      • 0.039inch product length
                      • 0.019inch product width
                      • 0402 (1005 metric) resistor case / package

                      Technical Specifications

                      Resistor Case / Package

                      0402 [1005 Metric]

                      Power Rating

                      63mW

                      Resistor Mounting

                      Surface Mount Device

                      Product Length

                      1.02mm

                      Product Height

                      0.35mm

                      Operating Temperature Max

                      155°C

                      Resistor Technology

                      Thick Film

                      Current Rating

                      1.5A

                      Product Range

                      CRCW Series

                      Product Width

                      0.5mm

                      Operating Temperature Min

                      125°C

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for CRCW04020000ZSTD

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.