Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0402150RFKEDC
Newark Part No.26AK5024
Product RangeCRCW_C e3 Series
Technical Datasheet
47,262 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.003 |
25+ | $0.003 |
100+ | $0.003 |
250+ | $0.003 |
500+ | $0.003 |
1000+ | $0.003 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402150RFKEDC
Newark Part No.26AK5024
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
150ohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability