Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW040222R0FKEDC
Newark Part No.26AK5030
Product RangeCRCW_C e3 Series
Your Part Number
Technical Datasheet
14,193 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.019 |
| 100+ | $0.011 |
| 250+ | $0.011 |
| 500+ | $0.009 |
| 1000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040222R0FKEDC
Newark Part No.26AK5030
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability