New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      CRCW040288R7FKED

                      SMD Chip Resistor, CRCW Series, 88.7 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film

                      VISHAY CRCW040288R7FKED
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW040288R7FKED
                      Newark Part No.52K7328
                      Product RangeCRCW e3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      20000+$0.013
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 20000
                      Multiple: 10000
                      $260.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW040288R7FKED
                      Newark Part No.52K7328
                      Product RangeCRCW e3 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance88.7ohm
                      Resistor Case / Package0402 [1005 Metric]
                      Power Rating62.5mW
                      Product RangeCRCW e3 Series
                      Resistor TechnologyThick Film
                      Resistor TypeGeneral Purpose
                      Resistance Tolerance± 1%
                      Temperature Coefficient± 100ppm/K
                      Voltage Rating50V
                      Product Length1.02mm
                      Product Width0.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

                      • Automotive grade AEC-Q200 qualified
                      • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
                      • Stability ΔR/R = 1% for 1000h at 70°C
                      • Metal glaze on high quality ceramic
                      • Zero ohm jumper are available for all sizes
                      • 2mm pitch packaging option for 0603 size
                      • Available in ±1% and ±5% tolerance
                      • ±100ppm/K and ±200ppm/K TCR values available
                      • Operating temperature range -55°C to +155°C
                      • Maximum power rating is 1W

                      Technical Specifications

                      Resistance

                      88.7ohm

                      Power Rating

                      62.5mW

                      Resistor Technology

                      Thick Film

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      50V

                      Product Width

                      0.5mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistor Case / Package

                      0402 [1005 Metric]

                      Product Range

                      CRCW e3 Series

                      Resistor Type

                      General Purpose

                      Temperature Coefficient

                      ± 100ppm/K

                      Product Length

                      1.02mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for CRCW040288R7FKED

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.