Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EAHP.
Newark Part No.25AC7271
Product RangeCRCW-HP e3 Series
Technical Datasheet
135,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
| 10000+ | $0.017 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EAHP.
Newark Part No.25AC7271
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Product RangeCRCW-HP e3 Series
Current Rating5A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length1.6mm
Product Width0.85mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Product Range
CRCW-HP e3 Series
Resistor Technology
Thick Film
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
330mW
Current Rating
5A
Resistor Mounting
Surface Mount Device
Product Width
0.85mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate