Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000ZSTA
Newark Part No.36C9017
Product RangeCRCW Series
Also Known AsCRCW0603 0 OHM JUMPER RT1 CRCW0603 0R0 RT1 CRCW0603000ZRT1
Technical Datasheet
30,708 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.027 |
| 25+ | $0.027 |
| 50+ | $0.025 |
| 100+ | $0.025 |
| 250+ | $0.023 |
| 500+ | $0.023 |
| 1000+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000ZSTA
Newark Part No.36C9017
Product RangeCRCW Series
Also Known AsCRCW0603 0 OHM JUMPER RT1 CRCW0603 0R0 RT1 CRCW0603000ZRT1
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
CRCW06030000ZSTA is a CRCW series Lead (Pb)-Bearing thick film chip resistor. It is the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and high reliability and stability are of major concern. Typical applications include military and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Surface mount, thick film
- 2A current rating
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 0.017inch product height
- 0.061inch product length
- 0.033inch product width
- 0603 (1608 metric) resistor case / package
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRCW Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (3)
Alternatives for CRCW06030000ZSTA
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability