Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTA.
Newark Part No.25AC7624
Product RangeCRCW Series
Also Known AsCRCW0805 0 OHM JUMPER RT1 CRCW0805 0R0 RT1 CRCW0805000RT1 CRCW0805000ZRT1
Technical Datasheet
75,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.023 |
| 10000+ | $0.021 |
| 20000+ | $0.020 |
| 30000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$115.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTA.
Newark Part No.25AC7624
Product RangeCRCW Series
Also Known AsCRCW0805 0 OHM JUMPER RT1 CRCW0805 0R0 RT1 CRCW0805000RT1 CRCW0805000ZRT1
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangeCRCW Series
Current Rating2.5A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length2.01mm
Product Width1.25mm
SVHCLead
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Range
CRCW Series
Resistor Technology
Thick Film
Product Length
2.01mm
SVHC
Lead
Power Rating
250mW
Current Rating
2.5A
Resistor Mounting
Surface Mount Device
Product Width
1.25mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate