Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0JNEAC
Newark Part No.26AK5051
Product RangeCRCW_C e3 Series
Your Part Number
Technical Datasheet
33,573 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.023 |
| 50+ | $0.017 |
| 100+ | $0.013 |
| 250+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0JNEAC
Newark Part No.26AK5051
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability