New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Chip SMD Resistors
                                                                                                  Print Page

                                                                                                  CRCW0805154RFKEA

                                                                                                  SMD Chip Resistor, CRCW Series, 154 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY CRCW0805154RFKEA
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoCRCW0805154RFKEA
                                                                                                  Newark Part No.42K4303
                                                                                                  Product RangeCRCW e3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  20000+$0.022
                                                                                                  30000+$0.020
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 20000
                                                                                                  Multiple: 5000
                                                                                                  $440.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoCRCW0805154RFKEA
                                                                                                  Newark Part No.42K4303
                                                                                                  Product RangeCRCW e3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance154ohm
                                                                                                  Resistor Case / Package0805 [2012 Metric]
                                                                                                  Power Rating250mW
                                                                                                  Product RangeCRCW e3 Series
                                                                                                  Resistor TechnologyThick Film
                                                                                                  Resistor TypeGeneral Purpose
                                                                                                  Resistance Tolerance± 1%
                                                                                                  Temperature Coefficient± 100ppm/K
                                                                                                  Voltage Rating150V
                                                                                                  Product Length2.01mm
                                                                                                  Product Width1.25mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

                                                                                                  • Automotive grade AEC-Q200 qualified
                                                                                                  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
                                                                                                  • Stability ΔR/R = 1% for 1000h at 70°C
                                                                                                  • Metal glaze on high quality ceramic
                                                                                                  • Zero ohm jumper are available for all sizes
                                                                                                  • 2mm pitch packaging option for 0603 size
                                                                                                  • Available in ±1% and ±5% tolerance
                                                                                                  • ±100ppm/K and ±200ppm/K TCR values available
                                                                                                  • Operating temperature range -55°C to +155°C
                                                                                                  • Maximum power rating is 1W

                                                                                                  Technical Specifications

                                                                                                  Resistance

                                                                                                  154ohm

                                                                                                  Power Rating

                                                                                                  250mW

                                                                                                  Resistor Technology

                                                                                                  Thick Film

                                                                                                  Resistance Tolerance

                                                                                                  ± 1%

                                                                                                  Voltage Rating

                                                                                                  150V

                                                                                                  Product Width

                                                                                                  1.25mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resistor Case / Package

                                                                                                  0805 [2012 Metric]

                                                                                                  Product Range

                                                                                                  CRCW e3 Series

                                                                                                  Resistor Type

                                                                                                  General Purpose

                                                                                                  Temperature Coefficient

                                                                                                  ± 100ppm/K

                                                                                                  Product Length

                                                                                                  2.01mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.