Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW201013R3FKEFHP
Newark Part No.24T7511
Product RangeCRCW-HP e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.161 |
| 8000+ | $0.156 |
| 16000+ | $0.149 |
| 24000+ | $0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$644.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201013R3FKEFHP
Newark Part No.24T7511
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance13.3ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
13.3ohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2010 [5025 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate