New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Zero Ohm Resistors
                      Print Page

                      CRCW25120000Z0EGHP.

                      Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device

                      VISHAY CRCW25120000Z0EGHP.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW25120000Z0EGHP.
                      Newark Part No.29AC4030
                      Product RangeCRCW-HP e3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      2000+$0.241
                      4000+$0.229
                      8000+$0.224
                      12000+$0.218
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $482.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW25120000Z0EGHP.
                      Newark Part No.29AC4030
                      Product RangeCRCW-HP e3 Series
                      Technical Datasheet

                      Data Sheet

                      Resistor Case / Package2512 [6432 Metric]
                      Power Rating1.5W
                      Product RangeCRCW-HP e3 Series
                      Current Rating16A
                      Resistor TechnologyThick Film
                      Resistor MountingSurface Mount Device
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process

                      • Excellent pulse load capability
                      • Enhanced power rating
                      • Double side printed resistor element
                      • Protective overglaze
                      • AEC-Q200 qualified, rev. C compliant
                      • Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
                      • Zero ohm jumpers are available for all sizes with very high current
                      • Operating temperature range from -55°C to 155°C
                      • Superior antisurge and pulse characteristics compared to D/CRCW e3 series
                      • 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C

                      Technical Specifications

                      Resistor Case / Package

                      2512 [6432 Metric]

                      Product Range

                      CRCW-HP e3 Series

                      Resistor Technology

                      Thick Film

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Rating

                      1.5W

                      Current Rating

                      16A

                      Resistor Mounting

                      Surface Mount Device

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.