Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EGHP
Newark Part No.24T7595
Product RangeCRCW-HP e3 Series
Technical Datasheet
230 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 10+ | $0.335 |
| 25+ | $0.311 |
| 50+ | $0.287 |
| 100+ | $0.263 |
| 250+ | $0.251 |
| 500+ | $0.240 |
| 1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EGHP
Newark Part No.24T7595
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Product RangeCRCW-HP e3 Series
Current Rating16A
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Power Rating1.5W
Product Length6.3mm
Product Width3.15mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Current Rating
16A
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
Product Range
CRCW-HP e3 Series
Resistor Mounting
Surface Mount Device
Power Rating
1.5W
Product Width
3.15mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for CRCW25120000Z0EGHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability