Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoD55342K07B100DRS3.
Newark Part No.27AC4273
Product RangeD55342 Series
Technical Datasheet
16,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1000+ | $0.772 |
2000+ | $0.701 |
4000+ | $0.630 |
6000+ | $0.608 |
10000+ | $0.594 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$772.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD55342K07B100DRS3.
Newark Part No.27AC4273
Product RangeD55342 Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Resistance Tolerance± 1%
Product RangeD55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
SVHCLead
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Type
High Reliability
Product Range
D55342 Series
Voltage Rating
100V
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate