Print Page
Image is for illustrative purposes only. Please refer to product description.
1,091 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.290 |
10+ | $1.000 |
25+ | $0.483 |
50+ | $0.460 |
100+ | $0.436 |
500+ | $0.414 |
1000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDF08M-E3/45
Newark Part No.56AJ9777
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage-
Average Forward Current-
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max-
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Phases
-
Average Forward Current
-
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
-
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
-
Bridge Rectifier Case Style
DIP
Forward Voltage Max
-
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability