New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG211BDJ-E3

                      ANALOG SWITCH, QUAD, SPST, DIP-16

                      Date/Lot Code

                      VISHAY DG211BDJ-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDG211BDJ-E3
                      Newark Part No.49K9414
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      541 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.110
                      10+$1.670
                      25+$1.410
                      50+$1.380
                      100+$1.350
                      500+$1.220
                      1000+$1.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDG211BDJ-E3
                      Newark Part No.49K9414
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalog Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range4.5V to 25V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      No. of Channels4Channels
                      On Resistance Typ45ohm
                      On Resistance Max45ohm
                      Switch ConfigurationSPST
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The DG211BDJ-E3 is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch.

                      • Wide analog signal range
                      • Simple logic interface
                      • Higher accuracy
                      • Minimum transients
                      • Reduced power consumption
                      • Superior to DG211/212
                      • TTL/CMOS Compatible
                      • Single supply operation possible
                      • Fast switching
                      • Extended temperature range

                      Applications

                      Industrial, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices

                      Technical Specifications

                      IC Function

                      Analog Switch

                      Supply Voltage Range

                      4.5V to 25V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      45ohm

                      Switch Configuration

                      SPST

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Power Supply Type

                      Single & Dual Supply

                      IC Case / Package

                      DIP

                      No. of Channels

                      4Channels

                      On Resistance Max

                      45ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.