New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG333ADQ-T1-E3

                      Analogue Switch, Quad Channel, 4 Channels, SPDT, 75 ohm, 5V to 40V, TSSOP, 20 Pins

                      VISHAY DG333ADQ-T1-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDG333ADQ-T1-E3
                      Newark Part No.69W0590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      151 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.140
                      10+$1.140
                      25+$1.140
                      50+$1.140
                      100+$1.140
                      500+$1.140
                      1000+$1.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDG333ADQ-T1-E3
                      Newark Part No.69W0590
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range5V to 40V
                      Supply Voltage Range5V to 40V
                      IC Case / PackageTSSOP
                      No. of Pins20Pins
                      No. of Channels4Channels
                      On Resistance Typ25ohm
                      On Resistance Max75ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      Precision quad SPDT analogue switch designed to control analogue signals with a high degree of accuracy. This monolithic switch is suitable for use in audio switching, test equipment, portable instrumentation, communication systems, PBX, PABX, computer peripherals, mass storage systems, switched-capacitor networks and battery-powered systems.

                      • ± 22V supply voltage range
                      • TTL and CMOS compatible logic
                      • Rail to rail analogue signal range
                      • Simple logic interface
                      • High precision and accuracy
                      • Minimal transients
                      • Low distortion
                      • Reduced power consumption
                      • Improved reliability
                      • Break before make switching action

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      5V to 40V

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      4Channels

                      On Resistance Max

                      75ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      5V to 40V

                      No. of Pins

                      20Pins

                      On Resistance Typ

                      25ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.