Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF17103101000
Newark Part No.95F9066
Product RangeF1710 Series
Your Part Number
Technical Datasheet
547 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.030 |
| 25+ | $0.977 |
| 50+ | $0.934 |
| 100+ | $0.892 |
| 500+ | $0.818 |
| 1000+ | $0.781 |
| 2500+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17103101000
Newark Part No.95F9066
Product RangeF1710 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10000pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF1710 Series
QualificationAEC-Q200
SVHCNo SVHC (16-Jul-2019)
Product Overview
The F1710 300V Y2 series interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. It has plastic case, epoxy resin sealed and tinned wire terminals. It is suitable for standard line bypass (between line and ground) Y2 applications.
- UL94V-0 Flammability rating
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10000pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F1710 Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability