Print Page
3,366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.310 |
25+ | $1.310 |
50+ | $1.220 |
100+ | $1.140 |
250+ | $1.070 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E1000BST1
Newark Part No.51P2675
Product RangeFC Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Product RangeFC Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Power Rating
50mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
30V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
0402 [1005 Metric]
Product Range
FC Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability