Print Page
45,340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $1.420 |
25+ | $1.330 |
50+ | $1.240 |
100+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BST1
Newark Part No.41R5603
Product RangeFC Series
Technical Datasheet
Resistance50ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Product RangeFC Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for FC0402E50R0BST1
3 Products Found
Product Overview
The FC0402E50R0BST1 is a high frequency thin film SMD Chip Resistor with 0402 chip format. Power rating of 50mW and temperature coefficient at ±25ppm/°C. It is designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%.
- Edge trimmed block resistors
- Alumina substrate high purity (99.6%)
- Ohmic range (10 to 1000Ω)
- Small internal reactance (<lt/>10mΩ)
- Low TCR (down to ±25ppm/°C)
- Epoxy bondable termination available
Technical Specifications
Resistance
50ohm
Power Rating
50mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
30V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistor Case / Package
0402 [1005 Metric]
Product Range
FC Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate