Print Page
Image is for illustrative purposes only. Please refer to product description.
725 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.550 |
25+ | $1.310 |
50+ | $1.310 |
100+ | $1.310 |
500+ | $1.310 |
1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFEP30DP-E3/45
Newark Part No.65K2501
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The FEP30DP-E3/45 is a 3-pin 200V Ultrafast Rectifier with matte tin plated lead terminals and glass passivated pellet chip junction. It is suitable for use in high frequency rectifier of switching mode power supplies. It offers dual common cathode diode variations and high efficiency low switching losses.
- Power pack
- Ultrafast recovery time
- Low thermal resistance
- High forward surge capability
- As marked polarity
- UL94V-0 Flammability rating
Applications
Power Management, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
30A
Forward Voltage Max
950mV
Forward Surge Current
300A
Diode Case Style
TO-247AD
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability