Print Page
Image is for illustrative purposes only. Please refer to product description.
2,550 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC3512A.
Newark Part No.27AC5979
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleGBPC-A
No. of Pins4Pins
Forward Voltage Max1.1V
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
GBPC-A
Forward Voltage Max
1.1V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate