Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.110 |
| 25+ | $2.090 |
| 50+ | $2.080 |
| 100+ | $2.060 |
| 500+ | $1.460 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBU6B-E3/51
Newark Part No.97K0502
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The GBU6B-E3/45 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for monitor, TV, printer, adapter, audio equipment and home appliances applications.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 1500VRMS High case dielectric strength
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 70V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
175A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate