Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGF1G-E3/67A
Newark Part No.97K0528
Product RangeSUPERECTIFIER Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.780 | $0.054 |
| 10+ | $1.180 | $0.054 |
| 25+ | $1.060 | $0.054 |
| 50+ | $0.949 | $0.054 |
| 100+ | $0.833 | $0.054 |
| 250+ | $0.753 | $0.054 |
| 500+ | $0.673 | $0.054 |
| 1000+ | $0.535 | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1G-E3/67A
Newark Part No.97K0528
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (04-Feb-2026)
Alternatives for GF1G-E3/67A
3 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
