Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGF1K-E3/67A
Newark Part No.
Re-Reel97K0530
Cut Tape97K0530
Product RangeSUPERECTIFIER Series
Your Part Number
910 In Stock
Need more?
900 Delivery in 1-3 Business Days(US stock)
10 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.120 |
| 25+ | $0.986 |
| 50+ | $0.857 |
| 100+ | $0.729 |
| 250+ | $0.671 |
| 500+ | $0.614 |
| 1000+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1K-E3/67A
Newark Part No.
Re-Reel97K0530
Cut Tape97K0530
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The GF1K-E3/67A is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body and matte tin plated solderable leads. The cathode end is denoted by coloured band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end polarity
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Alternatives for GF1K-E3/67A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
