Print Page
Image is for illustrative purposes only. Please refer to product description.
2,931 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.850 |
| 25+ | $0.809 |
| 50+ | $0.769 |
| 100+ | $0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI756-E3/54
Newark Part No.76K5538
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The GI756-E3/54 is an axial-leaded high current Plastic Rectifier with matte tin-plated lead and an UL94V-0 flammability-rated void-free molded epoxy body. It is suitable for use in general purpose rectification.
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 720V Maximum non-repetitive peak reverse voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead
Alternatives for GI756-E3/54
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability