Print Page
Image is for illustrative purposes only. Please refer to product description.
2,721 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.242 |
25+ | $0.242 |
100+ | $0.242 |
250+ | $0.242 |
500+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP02-40-E3/54
Newark Part No.05R5610
Technical Datasheet
Repetitive Peak Reverse Voltage4kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The GP02-40-E3/54 is a high voltage glass passivated junction Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated molding compound case. The plastic rectifier features high forward surge capability, cavity-free glass-passivated junction and Superectifier structure for high reliability application. Color band denotes cathode end polarity.
- Low leakage current
- 2800V Maximum RMS voltage
- 4000V Maximum DC blocking voltage
- 3pF at 4V/1MHz Typical junction capacitance
- 130°C/W Typical thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
4kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
3V
Forward Surge Current
15A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability