New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      GP10Y-E3/54

                      Fast / Ultrafast Diode, 1.6 kV, 1 A, Single, 1.3 V, 3 µs, 25 A

                      Date/Lot Code

                      VISHAY GP10Y-E3/54
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoGP10Y-E3/54
                      Newark Part No.34M6346
                      Product RangeGP10Y
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92,636 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.662
                      25+$0.545
                      100+$0.361
                      500+$0.302
                      1000+$0.243
                      2500+$0.232
                      10000+$0.224
                      25000+$0.221
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoGP10Y-E3/54
                      Newark Part No.34M6346
                      Product RangeGP10Y
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.6kV
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.3V
                      Reverse Recovery Time3µs
                      Forward Surge Current25A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2 Pin
                      Product RangeGP10Y
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The GP10Y-E3/54 is a glass-passivated junction Plastic Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.

                      • Colour band denotes cathode end
                      • Superectifier structure for high reliability application
                      • Cavity-free glass-passivated junction
                      • Low forward voltage drop
                      • Low leakage current
                      • High forward surge capability
                      • 275°C/10sec Maximum solder dip

                      Applications

                      Power Management, Industrial, Commercial, Automotive

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      3µs

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Forward Voltage Max

                      1.3V

                      Forward Surge Current

                      25A

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Product Range

                      GP10Y

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternatives for GP10Y-E3/54

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.