Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER1R5M01
Newark Part No.20AM2373
Product RangeIDCP3020-01 Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.572 |
10+ | $0.519 |
25+ | $0.479 |
50+ | $0.430 |
100+ | $0.390 |
250+ | $0.343 |
500+ | $0.302 |
1000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER1R5M01
Newark Part No.20AM2373
Product RangeIDCP3020-01 Series
Inductance1.5µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
0.028ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability