Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER8R2N
Newark Part No.20AM2471
Product RangeIFDC2525DZ Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.720 |
10+ | $0.623 |
25+ | $0.578 |
50+ | $0.531 |
100+ | $0.483 |
250+ | $0.460 |
500+ | $0.403 |
1000+ | $0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER8R2N
Newark Part No.20AM2471
Product RangeIFDC2525DZ Series
Inductance8.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2525DZ Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IFDC2525DZ Series
DC Resistance Max
0.034ohm
Product Length
7mm
Product Height
4mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability