Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER180M
Newark Part No.
Re-Reel20AM2482
Cut Tape20AM2482
Product RangeIFDC3030EZ Series
Your Part Number
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.635 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.635 |
| 10+ | $0.549 |
| 25+ | $0.509 |
| 50+ | $0.467 |
| 100+ | $0.425 |
| 250+ | $0.405 |
| 500+ | $0.356 |
| 1000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER180M
Newark Part No.
Re-Reel20AM2482
Cut Tape20AM2482
Product RangeIFDC3030EZ Series
Inductance18µH
RMS Current (Irms)1.31A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC3030EZ Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
IFDC3030EZ Series
DC Resistance Max
0.091ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.31A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
