Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER3R6M
Newark Part No.20AM2490
Product RangeIFDC3030EZ Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.635 |
| 10+ | $0.549 |
| 25+ | $0.509 |
| 50+ | $0.467 |
| 100+ | $0.425 |
| 250+ | $0.405 |
| 500+ | $0.356 |
| 1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER3R6M
Newark Part No.20AM2490
Product RangeIFDC3030EZ Series
Inductance3.6µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC3030EZ Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
IFDC3030EZ Series
DC Resistance Max
0.026ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
