Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER1R8N01
Newark Part No.89AK3221
Product RangeIFSC-2020DE-01 Series
5,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.288 |
10+ | $0.246 |
25+ | $0.234 |
50+ | $0.222 |
100+ | $0.209 |
250+ | $0.198 |
500+ | $0.187 |
1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER1R8N01
Newark Part No.89AK3221
Product RangeIFSC-2020DE-01 Series
Inductance1.8µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)7A
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.018ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability