1.8µH SMD Power Inductors:

72 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH5174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.370
25+
$2.290
50+
$2.210
100+
$2.000
Total:$2.58
Min: 1 / Mult: 1
1.8µH
4.6A
Shielded
-
6.2A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.0299ohm
± 20%
4.1mm
-
4.1mm
2.1mm
06X7031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.456
25+
$0.434
50+
$0.411
Total:$2.68
Min: 5 / Mult: 5
1.8µH
1.8A
Unshielded
-
2A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
0.08ohm
± 20%
3mm
-
2.8mm
2.5mm
80AH9746

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.300
25+
$2.190
50+
$2.080
100+
$1.970
Total:$2.71
Min: 1 / Mult: 1
1.8µH
20A
Shielded
-
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
-
0.0037ohm
± 20%
13.5mm
-
12.6mm
6.2mm
85AH8434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
Total:$1.57
Min: 1 / Mult: 1
1.8µH
2.7A
Unshielded
-
3.6A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
-
0.064ohm
± 20%
4.5mm
-
4mm
3.2mm
80AH9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.440
25+
$1.430
50+
$1.330
100+
$1.220
More Pricing...
Total:$8.40
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
-
12A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
-
-
0.0127ohm
± 20%
5.5mm
-
5.3mm
2.9mm
44W4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$5.330
25+
$5.160
50+
$4.990
100+
$4.820
More Pricing...
Total:$5.41
Min: 1 / Mult: 1
1.8µH
16A
Shielded
-
18A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
-
0.0035ohm
± 20%
10.5mm
-
10.2mm
4.7mm
44W4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.780
25+
$1.770
50+
$1.690
100+
$1.580
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
-
2.45A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
-
25mohm
± 30%
4.8mm
-
4.8mm
2.8mm
64X8748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Total:$1.29
Min: 1 / Mult: 1
1.8µH
8.5A
Shielded
-
16A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
-
0.017ohm
± 20%
7.3mm
-
6.6mm
2.8mm
06X7060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.461
25+
$0.436
50+
$0.412
100+
$0.387
More Pricing...
Total:$2.74
Min: 5 / Mult: 5
1.8µH
2.91A
Unshielded
-
4.4A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.042ohm
± 20%
4.5mm
-
4mm
3.2mm
58Y3812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
1.8µH
12A
Shielded
-
15A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.011ohm
± 20%
7.3mm
-
6.6mm
4.8mm
50AC8093

RoHS

Each
1+
$2.070
10+
$1.990
25+
$1.960
50+
$1.930
100+
$1.780
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
1.8µH
5.8A
Shielded
-
8A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
-
0.021ohm
± 20%
4.1mm
-
4.1mm
3.1mm
57AC7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.984
10+
$0.892
25+
$0.820
50+
$0.736
100+
$0.664
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
1.8µH
-
-
5.3A
6.8A
DG6045C Series
-
6mm x 6mm x 4.5mm
-
0.0168ohm
± 30%
6mm
Ferrite
6mm
4.5mm
65AC4111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.975
25+
$0.899
50+
$0.816
Total:$1.13
Min: 1 / Mult: 1
1.8µH
4.2A
Shielded
-
2.5A
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.02ohm
± 30%
5mm
-
5mm
2.8mm
29AH6525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
250+
$0.298
500+
$0.269
1000+
$0.247
5000+
$0.227
Total:$0.38
Min: 1 / Mult: 1
1.8µH
-
Unshielded
-
1.95A
MC SD43 Series
4mm x 4.5mm x 3.2mm
-
-
0.064ohm
± 20%
4mm
-
4.5mm
3.2mm
69W3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.710
25+
$2.530
50+
$2.520
100+
$2.500
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
1.8µH
13A
Shielded
-
17A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
-
2600µohm
± 10%
12.7mm
-
12.6mm
5.45mm
69W4128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.720
10+
$4.340
25+
$3.970
50+
$3.600
100+
$3.220
More Pricing...
Total:$4.72
Min: 1 / Mult: 1
Total:$322.00
Min: 100 / Mult: 1
1.8µH
14A
Shielded
-
18.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
-
-
0.01052ohm
± 20%
6.56mm
-
6.36mm
3.1mm
69W4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.190
10+
$4.700
25+
$4.330
50+
$4.120
100+
$3.900
More Pricing...
Total:$5.19
Min: 1 / Mult: 1
1.8µH
21A
Shielded
-
25A
XAL7070 Series
7.5mm x 7.2mm x 7mm
-
-
4460µohm
± 20%
7.5mm
-
7.2mm
7mm
69W4091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.230
10+
$9.810
25+
$9.400
50+
$8.980
100+
$7.760
More Pricing...
Total:$10.23
Min: 1 / Mult: 1
1.8µH
43.8A
Shielded
-
57A
XAL1580 Series
16.2mm x 15.2mm x 7.7mm
-
-
1930µohm
± 20%
16.2mm
-
15.2mm
7.7mm
29AK8111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
Total:$1.85
Min: 1 / Mult: 1
1.8µH
20A
Shielded
-
23A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
-
5500µohm
± 20%
11mm
-
10mm
3.8mm
19AM5395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.342
25+
$0.320
50+
$0.293
100+
$0.267
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
1.8µH
4.3A
Shielded
-
6.4A
IFSC2020DZ-01 Series
-
-
-
0.021ohm
± 20%
5mm
-
5mm
4mm
44AM8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.960
25+
$1.870
50+
$1.800
100+
$1.720
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
1.8µH
21.8A
Shielded
-
18.1A
WE-XHMI Series
-
-
-
8000µohm
± 20%
6.6mm
-
6.4mm
3.1mm
13AM6442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.510
25+
$1.470
50+
$1.370
100+
$1.250
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
1.8µH
24A
Shielded
-
24A
PA2241.XXXNLT Series
-
-
-
4000µohm
± 20%
8.9mm
-
8.5mm
7.7mm
49AM4764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.681
25+
$0.627
50+
$0.562
100+
$0.508
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
1.8µH
4.2A
Semishielded
-
6.1A
SRN5040TA-P Series
-
-
2020 [5050 Metric]
18ohm
± 20%
4.95mm
-
4.95mm
3.9mm
58AK1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.120
10+
$4.990
25+
$4.860
50+
$4.730
100+
$4.240
More Pricing...
Total:$5.12
Min: 1 / Mult: 1
1.8µH
11.5A
Shielded
-
9A
WE-XHMI Series
-
-
-
4700µohm
± 20%
6.65mm
-
6.45mm
5.8mm
44AM8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.420
25+
$2.250
50+
$2.070
100+
$1.860
Total:$2.90
Min: 1 / Mult: 1
1.8µH
25.7A
Shielded
-
21.5A
WE-XHMI Series
-
-
-
4000µohm
± 20%
6.6mm
-
6.4mm
6.1mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK