Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438357018
Newark Part No.50AC8093
Product RangeWE-MAPI Series
Your Part Number
Technical Datasheet
249 In Stock
Need more?
75 Delivery in 1-3 Business Days(US stock)
174 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.990 |
| 25+ | $1.960 |
| 50+ | $1.930 |
| 100+ | $1.780 |
| 500+ | $1.680 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438357018
Newark Part No.50AC8093
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-MAPI Series
Power Inductor Case4.1mm x 4.1mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8A
Power Inductor Case
4.1mm x 4.1mm x 3.1mm
DC Resistance Max
0.021ohm
Product Length
4.1mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate