5.8A SMD Power Inductors:

53 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y0207

RoHS

Each
1+
$5.700
10+
$5.460
25+
$5.240
50+
$5.010
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
10µH
5.8A
Shielded
13A
WE-XHMI Series
8.8mm x 8.3mm x 7.8mm
-
0.02ohm
± 20%
8.8mm
8.3mm
7.8mm
29Y2600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.957
25+
$0.956
50+
$0.898
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.8A
Shielded
10A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.0292ohm
± 20%
5.49mm
5.18mm
3mm
80AH9711

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.510
25+
$1.430
50+
$1.360
100+
$1.270
Min: 1 / Mult: 1
8.2µH
5.8A
Shielded
7.2A
MPL-AL Series
-
-
0.0325ohm
± 20%
5.5mm
5.3mm
4.8mm
24AJ1212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
25+
$0.356
50+
$0.337
100+
$0.319
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
0.47µH
5.8A
Shielded
6.8A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.022ohm
± 20%
2.5mm
2mm
1.2mm
69AH5172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.130
25+
$2.060
50+
$1.990
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
6.9A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.0184ohm
± 20%
4.1mm
4.1mm
2.1mm
31Y4649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.710
25+
$1.590
50+
$1.430
100+
$1.290
Min: 1 / Mult: 1
15µH
5.8A
Shielded
5.3A
SRR1210A Series
12mm x 12mm x 10mm
-
0.032ohm
± 20%
12mm
12mm
10mm
82Y7776

RoHS

Each
1+
$2.300
10+
$2.260
25+
$2.220
50+
$2.180
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.8A
Shielded
7.8A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.019ohm
± 20%
4.1mm
4.1mm
2.1mm
41AC9906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.100
25+
$1.010
50+
$0.949
100+
$0.887
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.8A
Shielded
10.8A
PCC-M0530M Series
5.5mm x 5mm x 3mm
-
0.0248ohm
± 20%
5mm
5.5mm
3mm
50AC8093

RoHS

Each
1+
$1.870
10+
$1.800
25+
$1.780
50+
$1.750
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
1.8µH
5.8A
Shielded
8A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.021ohm
± 20%
4.1mm
4.1mm
3.1mm
82Y7775

RoHS

Each
1+
$2.310
10+
$2.270
25+
$2.230
50+
$2.190
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
9A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.018ohm
± 20%
4.1mm
4.1mm
2.1mm
64AH4340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.389
5000+
$0.355
Min: 2500 / Mult: 2500
2.2µH
5.8A
Shielded
10A
-
5.5mm x 5mm x 3mm
-
0.0292ohm
± 20%
5.5mm
5mm
3mm
80AH9804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.621
250+
$0.476
500+
$0.428
1000+
$0.389
5000+
$0.355
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
5.8A
Shielded
10A
-
5.5mm x 5mm x 3mm
-
0.0292ohm
± 20%
5.5mm
5mm
3mm
69AH5230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
Min: 1 / Mult: 1
10µH
5.8A
Shielded
7.8A
WE-PD Series
12mm x 12mm x 6mm
-
0.02ohm
± 20%
12mm
12mm
6mm
81AH9739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$2.090
25+
$2.060
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.8A
Shielded
7.8A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.019ohm
± 20%
4.1mm
4.1mm
2.1mm
85AH8379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
9A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.018ohm
± 20%
4.1mm
4.1mm
2.1mm
62AJ9430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
6.9A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0184ohm
± 20%
4.1mm
4.1mm
2.1mm
18AM5727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.561
25+
$0.531
50+
$0.500
100+
$0.472
More Pricing...
Min: 5 / Mult: 5
220nH
5.8A
Shielded
5.1A
IHLP-0806AB-5A Series
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
1.6mm
1.2mm
26AM9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.972
25+
$0.895
50+
$0.801
100+
$0.722
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.8A
Shielded
7.8A
WE-PMFI Series
-
-
0.04ohm
± 20%
3.5mm
3.2mm
2mm
16AM5832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.130
25+
$2.100
50+
$2.080
100+
$2.060
Min: 1 / Mult: 1
1µH
5.8A
Shielded
6.3A
WE-MAIA Series
-
-
0.0328ohm
± 20%
3mm
3mm
2mm
62AK4502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.095
25+
$0.095
50+
$0.095
100+
$0.095
250+
$0.095
More Pricing...
Min: 1 / Mult: 1
110nH
5.8A
Shielded
6.9A
MCOIL LSCN Series
-
0805 [2012 Metric]
0.012ohm
± 20%
2mm
1.25mm
0.8mm
03AM0703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.750
25+
$1.720
50+
$1.670
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
Shielded
6.3A
WE-MAPI Series
-
-
0.0328ohm
± 20%
3mm
3mm
2mm
18AM2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.786
25+
$0.724
50+
$0.647
100+
$0.584
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
-
8A
LCXH Series
-
-
0.0185ohm
± 30%
5mm
5mm
3.1mm
26AM9381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.846
25+
$0.780
50+
$0.697
100+
$0.628
More Pricing...
Min: 5 / Mult: 5
1µH
5.8A
Shielded
9.15A
WE-PMFI Series
-
1210 [3225 Metric]
0.03ohm
± 20%
3.2mm
2.5mm
1.2mm
18AM1574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.316
25+
$0.297
50+
$0.271
100+
$0.246
More Pricing...
Min: 5 / Mult: 5
0.24µH
5.8A
Shielded
8A
AOTA-B201612Q Series
-
0806 [2016 Metric]
0.017ohm
± 20%
2mm
1.6mm
1.2mm
20AM2539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.985
25+
$0.909
50+
$0.831
100+
$0.754
More Pricing...
Min: 1 / Mult: 1
15µH
5.8A
Shielded
-
IFDC5050JZ Series
-
-
0.032ohm
± 20%
12.5mm
12.5mm
10mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK