Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M01
Newark Part No.29Y2600
Product RangeIHLP-2020CZ-01 Series
Your Part Number
Technical Datasheet
2,005 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.050 |
| 25+ | $1.000 |
| 50+ | $0.969 |
| 100+ | $0.936 |
| 250+ | $0.894 |
| 500+ | $0.881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M01
Newark Part No.29Y2600
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2020CZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0292ohm
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0292ohm
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
10A
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate