Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-182MED
Newark Part No.69W4091
Product RangeXAL1580 Series
Your Part Number
Technical Datasheet
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $9.810 |
| 25+ | $9.400 |
| 50+ | $8.980 |
| 100+ | $7.760 |
| 250+ | $7.130 |
| 500+ | $6.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-182MED
Newark Part No.69W4091
Product RangeXAL1580 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)43.8A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeXAL1580 Series
Power Inductor Case16.2mm x 15.2mm x 7.7mm
Inductor Case / Package-
DC Resistance Max1930µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
43.8A
Saturation Current (Isat)
57A
Power Inductor Case
16.2mm x 15.2mm x 7.7mm
DC Resistance Max
1930µohm
Product Length
16.2mm
Product Height
7.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability