Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER2R2N01
Newark Part No.19AM5402
Product RangeIFSC2020DZ-01 Series
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.335 |
| 25+ | $0.310 |
| 50+ | $0.286 |
| 100+ | $0.261 |
| 250+ | $0.239 |
| 500+ | $0.217 |
| 1000+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER2R2N01
Newark Part No.19AM5402
Product RangeIFSC2020DZ-01 Series
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
0.025ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability