Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZERR24N01
Newark Part No.19AM5390
Product RangeIFSC2020DZ-01 Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.374 |
| 25+ | $0.349 |
| 50+ | $0.314 |
| 100+ | $0.279 |
| 250+ | $0.267 |
| 500+ | $0.229 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZERR24N01
Newark Part No.19AM5390
Product RangeIFSC2020DZ-01 Series
Inductance240nH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
8000µohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
