Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIGBRC1000BJJPCT5
Newark Part No.34AH0796
Product RangeIGBR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.100 |
10+ | $5.670 |
25+ | $5.380 |
50+ | $5.090 |
100+ | $4.910 |
250+ | $4.580 |
500+ | $4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIGBRC1000BJJPCT5
Newark Part No.34AH0796
Product RangeIGBR Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating4W
Resistor Case / Package0404 [1010 Metric]
Resistor TechnologyThin Film
Resistor TypeBack Contact, High Power
Product RangeIGBR Series
Temperature Coefficient± 500ppm/°C
Voltage Rating75V
Product Length1.5mm
Product Width1.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
4W
Resistor Technology
Thin Film
Product Range
IGBR Series
Voltage Rating
75V
Product Width
1.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
0404 [1010 Metric]
Resistor Type
Back Contact, High Power
Temperature Coefficient
± 500ppm/°C
Product Length
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability