Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG121N10
Newark Part No.77AJ2545
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.050 |
10+ | $10.270 |
25+ | $9.360 |
50+ | $8.940 |
100+ | $8.710 |
250+ | $8.270 |
500+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG121N10
Newark Part No.77AJ2545
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
DC Current Rating25A
Inductance120µH
Product RangeIHCM-2321AA-10 Series
Impedance480ohm
Common Mode Filter Case24.5mm x 25.5mm x 11mm
Inductor Case / Package-
Product Length24.5mm
Product Width25.5mm
Product Height11mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
25A
Product Range
IHCM-2321AA-10 Series
Common Mode Filter Case
24.5mm x 25.5mm x 11mm
Product Length
24.5mm
Product Height
11mm
SVHC
No SVHC (07-Nov-2024)
Inductance
120µH
Impedance
480ohm
Inductor Case / Package
-
Product Width
25.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability