Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG481N10
Newark Part No.77AJ2548
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
Quantity | Price |
---|---|
1+ | $12.990 |
10+ | $10.550 |
25+ | $9.480 |
50+ | $8.930 |
100+ | $8.620 |
250+ | $8.270 |
500+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG481N10
Newark Part No.77AJ2548
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
DC Current Rating8A
Inductance480µH
Product RangeIHCM-2321AA-10 Series
Impedance1.2kohm
Common Mode Filter Case24.5mm x 23.5mm x 9.5mm
Inductor Case / Package-
Product Length24.5mm
Product Width23.5mm
Product Height9.5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
Product Range
IHCM-2321AA-10 Series
Common Mode Filter Case
24.5mm x 23.5mm x 9.5mm
Product Length
24.5mm
Product Height
9.5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
480µH
Impedance
1.2kohm
Inductor Case / Package
-
Product Width
23.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability