Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR47M11
Newark Part No.27T2304
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
1,251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.481 |
25+ | $0.481 |
50+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR47M11
Newark Part No.27T2304
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Product RangeIHLP-1212AE-11 Series
Saturation Current (Isat)6.7A
Power Inductor Case3.6mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length3.6mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
DC Resistance Max
0.015ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.7A
Product Range
IHLP-1212AE-11 Series
Power Inductor Case
3.6mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
1.5mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability