Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR19M01
Newark Part No.
Re-Reel62AJ4056
Cut Tape62AJ4056
Product RangeIHLP-4040DZ-01 Series
Your Part Number
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR19M01
Newark Part No.
Re-Reel62AJ4056
Cut Tape62AJ4056
Product RangeIHLP-4040DZ-01 Series
Inductance190nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)90A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max950µohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
190nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
950µohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
40A
Saturation Current (Isat)
90A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
