Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEERR47M01
Newark Part No.53K4867
Product RangeIHLP-5050CE-01 Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.040 | $0.587 |
| 10+ | $1.790 | $0.587 |
| 25+ | $1.560 | $0.587 |
| 50+ | $1.460 | $0.587 |
| 100+ | $1.360 | $0.587 |
| 250+ | $1.260 | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEERR47M01
Newark Part No.53K4867
Product RangeIHLP-5050CE-01 Series
Inductance470nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeIHLP-5050CE-01 Series
Power Inductor Case13.2mm x 12.9mm x 3.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max2mohm
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
Inductor Case / Package
-
DC Resistance Max
2mohm
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
32A
Saturation Current (Isat)
55A
Power Inductor Case
13.2mm x 12.9mm x 3.5mm
Inductance Tolerance
± 20%
Product Length
13.2mm
Product Height
3.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
