New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite Beads
                      Print Page

                      ILHB1812ER601V

                      Ferrite Bead, 1812 [4532 Metric], 600 ohm, 3 A, ILHB Series, 0.04 ohm, ± 25%

                      Date/Lot Code

                      VISHAY ILHB1812ER601V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoILHB1812ER601V
                      Newark Part No.56AC1068
                      Product RangeILHB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.714
                      10+$0.490
                      25+$0.432
                      50+$0.410
                      100+$0.367
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoILHB1812ER601V
                      Newark Part No.56AC1068
                      Product RangeILHB Series
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / Package1812 [4532 Metric]
                      Impedance600ohm
                      DC Current Rating3A
                      Product RangeILHB Series
                      DC Resistance Max0.04ohm
                      Impedance Tolerance± 25%
                      Product Length4.5mm
                      Product Width3.2mm
                      Product Height1.5mm
                      Ferrite MountingSMD
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Ferrite Bead Case / Package

                      1812 [4532 Metric]

                      DC Current Rating

                      3A

                      DC Resistance Max

                      0.04ohm

                      Product Length

                      4.5mm

                      Product Height

                      1.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Impedance

                      600ohm

                      Product Range

                      ILHB Series

                      Impedance Tolerance

                      ± 25%

                      Product Width

                      3.2mm

                      Ferrite Mounting

                      SMD

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.